1-1337544-0
BNC R/A Plg Hex 50Ohm Nickel Pltd RG58C/
Elevate your RF connectivity with our BNC Right Angle Plug, designed for seamless integration in RG58C/ coaxial cables. Featuring a gold-plated crimp termination method, this connector ensures optimal signal transmission at an operating frequency of up to 4 GHz. With a durable brass body and PTFE dielectric material, it guarantees reliable performance in a wide temperature range. The bayonet mating type and single-port configuration make it easy to install, while its professional-grade construction meets stringent quality standards. RoHS compliant and packaged in sets of 50, it's the perfect choice for high-frequency applications in industrial and military environments. Upgrade your setup with this essential component for data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1337544-0 |
Gender: | Plug |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Package Quantity: | 50 |
Cable Type: | Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76 |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | K18 |
Port Configuration: | Single Port |
Packaging: | Box |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | L068 |
Number of Coaxial Contacts: | 1 |
Gasket Material: | Silicone Rubber |
Body Insulation: | With |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Right Angle |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Military Style Number: | UG-1812/U |
Product Grade: | Professional |
Connector System: | Cable to Cable |
Part Aliases: | 1-1337544-0 |
SKU: | AMP1-1337544-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |