225551-6
TNC JACK DUAL W/P
Enhance your connectivity with our TNC Jack Dual W/P connector, designed for seamless integration in demanding environments. This high-performance component boasts a cable mount (free-hanging) configuration with crimp termination, ensuring secure and reliable connections. With gold contact plating and a threaded mating type, it guarantees optimal signal transmission up to 11 GHz. Crafted from durable brass with an interfacial seal, it's ideal for aerospace, defense, and marine applications. Compatible with RG 142 cables, it offers a single port with straight orientation and military-grade reliability. Trust in its premium construction for efficient and durable RF coaxial connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 225551-6 |
Series: | AMP TNC |
Gender: | Jack |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 11 GHz |
Body Material: | Brass |
Body Shape: | Circular |
Cable Type: | RG 142, RG 142A, RG 142B |
Number of Positions: | 1 |
Interface: | TNC |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Wire Termination Style: | Crimp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K789 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Silver |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
Product Grade: | Military |
Part Aliases: | M39012/27B0006 |
SKU: | AMP225551-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |