1-1355211-2
8pos MQS .63 header 180deg
Enhance your automotive connectivity with this high-performance connector, featuring a sleek black design and dual rows for efficient signal transmission. With through-hole solder termination and a maximum operating temperature range of 65°C to 230°C, it ensures reliability in demanding environments. Offering 8 positions and a 2.54mm pitch, it's perfect for various circuit applications. Crafted for vertical mounting with PCB retention, this connector guarantees secure assembly. With a tin interface plating and a 50V nominal voltage architecture, it meets industry standards for quality and performance. Whether for personal projects or professional use, this automotive connector is a versatile and essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1355211-2 |
Color: | Black |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 160 |
Number of Positions: | 8 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 13.8 mm, .543 in |
PCB Mount Alignment: | With |
Length: | 24 mm, .944 in |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 50 V |
Mounting Holes: | With |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-065 |
Packaging Type: | Carton |
Hybrid Header: | No |
Profile Height From PCB: | 16.5 mm, .649 in |
Part Aliases: | 1-1355211-2 |
SKU: | AMP1-1355211-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |