1-1375549-3

14 MTE VERT SMT HDR FULL SN-PB

Experience reliable connectivity with our AMPMODU MTE series PCB Mount Header. Meeting CSA LR7189 and UL E28476 standards, this connector is designed for industrial applications with its durable thermoplastic housing in black. Featuring 14 positions with a pitch of 2.54mm (.1 in), it offers efficient signal transmission. The termination methods include crimp, Surface Mount, and Insulation Displacement Crimp (IDC), ensuring secure and easy installation onto a 1.57mm thick PCB. With a voltage rating of 250 VAC and contact amperage of 3A, it provides stable performance even in demanding environments. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for high-temperature applications. Its construction complies with UL 94V-0 flammability standards, prioritizing safety. Tin-Lead plating on the contact mating area ensures excellent conductivity, while the 600V dielectric withstanding voltage and 5000 MΩ insulation resistance guarantee electrical reliability. Packaged in Tape & Reel for convenience, this connector is an essential component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1375549-3
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 2.54 µm, 99.9998 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
Mating Retention: Without
Connector Assembly Type: PCB Mount Header
Contact Retention: Without
Temperature Rating: High
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1375549-3
Replacement Part: 6-1375549-3
SKU: AMP1-1375549-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: