Enhance your electronic connections with our AMPMODU MTE Housing Receptacle, designed for reliable performance in various applications. This UL and CSA certified connector features a durable thermoplastic housing, accommodating 14 positions with a 1-row layout. With a pitch of 2.54mm and voltage rating of 250VAC, it ensures efficient power transmission. The housing, in sleek black, offers both ends closed for added protection. Termination options include Crimp and Insulation Displacement Crimp (IDC), suitable for 26-22 AWG wire sizes. With phosphor bronze contacts and tin-lead plating, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for industrial use. The latch lock feature ensures a secure mating alignment, while the bright solder tail contact plating finish enhances durability. With a dielectric withstanding voltage of 600VACrms and insulation resistance of 5000 MΩ, this connector meets stringent quality standards. Packaged in a convenient tube, it is ready for integration into your PCB designs, offering reliable performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103645-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Lock Type: Latch
Number of Positions: 14
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V ACrms
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103645-3
Replacement Part: 6-103645-3
SKU: AMP1-103645-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: