Enhance your electrical connections with our SMP 0-0160056-0 Ring Tongue Connector. Designed for M10 studs, this straight orientation terminal boasts a durable construction that can withstand high temperatures up to 170°C (338°F). Perfect for 8 AWG wires, it ensures a secure and efficient connection with its closed barrel design. RoHS compliant and part of our Rings & Spades collection, this terminal is a reliable choice for various applications in the automotive, aerospace, and industrial sectors. Upgrade your projects with this high-quality connector today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1377172-9
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-1377172-9
Plating Material:Copper / Tin
Overall Length:29.667 mm / 1.168 in
Stud Diameter:10 mm / 10.5 mm / .413 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:4.369 mm / .172 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-080
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: