1-1377175-5
SMP 0-0735160-0
Enhance your electrical connections with our SMP 0-0735160-0 Quick Disconnect Tab Terminal. Crafted from durable brass with tin plating, this straight receptacle is designed for optimal performance. Its .85-inch overall length and 6.35mm tab width ensure compatibility with a range of applications. The closed barrel, along with compression crimping, guarantees secure wire attachment for 12-14 AWG sizes. Constructed with high-quality nylon insulation, it can withstand temperatures up to 105°C. Designed for efficiency and reliability, this terminal is RoHS compliant, making it an eco-friendly choice for your projects. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1377175-5 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 21.6 mm, .85 in |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 12 - 14 AWG |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
Product: | Quick Disconnects |
SKU: | AMP1-1377175-5 |
Fully Insulated: | Yes |
Wire Size: | 2.5 - 3 mm² |
Voltage (Max): | 300 V |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Quick Disconnect Packaging Method: | Bag |
Sealable: | No |
Insulated: | Yes |
Quick Disconnect Insertion Force: | Normal |
Part Alias: | C50635-000,AMPS-1-1377175-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |