Enhance your electrical connections with our SMP 0-0735159-0 straight receptacle quick disconnect terminal. Crafted with durable brass and featuring tin plating, it ensures reliable conductivity. The .85-inch overall length, compatible with 6.35mm tab width, and 14-17 AWG wire size compatibility make it versatile for various applications. With a closed barrel and compression crimp type, it guarantees secure and efficient wire termination. Constructed with high-quality nylon insulation, it can withstand temperatures up to 105°C, meeting RoHS compliance standards. Elevate your connectivity projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1377175-6
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.6 mm, .85 in
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 17 AWG
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.13 in, 3.3 mm
Product:Quick Disconnects
SKU:AMP1-1377175-6
Fully Insulated:Yes
Wire Size:1 - 2.5 mm²
Voltage (Max):300 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Quick Disconnect Packaging Method:Bag
Sealable:No
Insulated:Yes
Quick Disconnect Insertion Force:Normal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: