1-1379658-1
4W RCPT HSG CODING 1 NATURAL
Easily connect and secure your automotive wiring with this TH/.025 Connector System housing, designed for female terminals. With a single row configuration and a pitch of .087 inches (2.2 mm), it provides reliable performance for signal circuits. The PBT body material meets UL 94-HB flammability standards, ensuring safety in all environments. Operating within a wide temperature range of -40 to 100°C (-40 to 212°F), it's suitable for various applications. Featuring four positions and a 14 V DC voltage rating, this connector is essential for automotive systems. Its compact design, with dimensions of .465 inches in length, .748 inches in width, and .396 inches in height, allows for easy installation. The 180° cable exit angle and .025-inch mating tab width add versatility to its use. With terminal position assurance and a primary locking feature on the terminal, it guarantees secure connections. This connector is also RoHS compliant, making it environmentally friendly. Ideal for wire-to-wire, wire-to-board, and wire-to-device connections, it's a reliable solution for your automotive wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1379658-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N22 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .465 in |
Cable Exit Angle: | 180° |
Height: | 10.05 mm, .396 in |
Width: | 19 mm, .748 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1379658-1 |
SKU: | AMP1-1379658-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |