1-1379674-1
4W TAB HSG CODING 1 NATURAL
Enhance your automotive connectivity with our TH/.025 Connector System, a high-quality housing designed for male terminals. With a single row layout and a pitch of .087 inches (2.2 mm), this component ensures efficient signal transmission in your vehicle. Crafted from PBT material with a UL 94-HB flammability standard, it guarantees durability and safety. Operating at a voltage of 14 V DC, with polarization for correct alignment, this connector is essential for maintaining optimal performance. Suitable for signal circuit applications, it accommodates 4 positions and is designed for wire-to-wire connections. The compact design, with a length of .551 inches and a height of .463 inches (11.75 mm), makes it easy to integrate into your system. Featuring a 180° cable exit angle and natural body color, it offers versatility in installation. With a wide operating temperature range of -40 to 100 °C (-40 to 212 °F) and RoHS compliance, it meets stringent industry standards for environmental responsibility. Elevate your automotive assembly with this reliable connector system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1379674-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N22 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | .551 in |
Cable Exit Angle: | 180° |
Height: | 11.75 mm, .463 in |
Width: | 1.315 in, 33.4 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1379674-1 |
SKU: | AMP1-1379674-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |