1-1393030-3
SSR SRS,PANEL MNT,125A,480V AC - AC I/P
Enhance your power relay system with this SSR SRS Panel Mount, designed for seamless integration into your chassis setup. With a robust 125A and 480V AC input capacity, it offers reliable performance for demanding applications. The sleek panel mount design ensures easy installation, while the screw termination type guarantees secure connections. Operating efficiently in a wide temperature range from -30 to 80°C, it is suitable for various environments. Featuring 1 Form A (SPST-NO) contact arrangement, this power relay is a versatile solution for your industrial needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1393030-3 |
Mount Type: | Chassis Mount |
Output Type: | AC |
Maximum Output Voltage: | 660 V |
Termination Type: | Screws |
Operating Temperature Range: | -30 - 80 °C |
Contact Arrangement: | 1 Form A (SPST-NO) |
SKU: | AMP1-1393030-3 |
series: | Potter & Brumfield SSR |
Case Color: | Black |
Product Weight: | 98 g / 3.45 oz |
Output Switching: | Zero |
Switch Arrangement: | 1 Form A (SPST-NO) |
Dimensions (L x W x H) (Approximate): | 45 x 57.8 x 43.4 mm / 1.772 x 2.276 x 1.709 in |
Output Current (Min): | .1 A |
Output Current Rating: | .1 - 125 Arms |
Output Voltage Rating (AC Relays): | 48 - 660 Vrms |
Relay Housing Style: | Hockey Puck |
Coupling: | Optical |
R-Switch & slimSSR Relays: | No |
Power Relay Type: | Solid State |
Supplier Product: | Power Relays |
Part Alias: | 1-1393030-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/09/2015 | P-15-012047 - Product improvement. Introduction of anti-rotational barriers around screw regions. Shift in the location of the input status LED. Change of TE logo. Last order date for old design product is 06-Nov-2015. Any orders to be placed for the old design need to be coordinated through Madhumitha Elango, Product Manager. | Download |