1-1393030-6
SSRD SRS,PANEL MNT, 40A,240V AC - DC I/P
Enhance your power relay system with our SSRD SRS, a high-performance panel-mounted relay designed for seamless integration in your setups. With a robust 40A capacity and compatibility with both 240V AC and DC inputs, it offers versatile functionality for various applications. Its chassis mount design ensures easy installation, while the .25 x .032 Quick Connect Terminals provide convenient connectivity. Operating flawlessly in temperatures ranging from -30 to 80 °C, this relay guarantees reliable performance in diverse environments. Featuring a contact arrangement of (2) x 1 Form A (SPST-NO), it delivers precise and efficient switching. With an input voltage range of 4 - 15 VDC, it's suitable for a wide range of power requirements. Rest assured, this product complies with all relevant regulations, ensuring both quality and peace of mind. Elevate your relay setup with the SSRD SRS, the perfect solution for power management in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1393030-6 |
Mount Type: | Chassis Mount |
Output Type: | AC |
Maximum Output Voltage: | 280 V |
Termination Type: | .25 x .032 Quick Connect Terminals |
Operating Temperature Range: | -30 - 80 °C |
Contact Arrangement: | (2) x 1 Form A (SPST-NO) |
Input Voltage: | 4 - 15 VDC |
SKU: | AMP1-1393030-6 |
series: | Potter & Brumfield SSRD |
Case Color: | Black |
Product Weight: | 90 g / 3.17 oz |
Output Switching: | Zero |
Switch Arrangement: | (2) x 1 Form A (SPST-NO) |
Dimensions (L x W x H) (Approximate): | 44.5 x 57x 30.2 mm / 1.752 x 2.244 x 1.189 in |
Output Current (Min): | .1 A |
Output Current Rating: | .1 - 40 Arms |
Output Voltage Rating (AC Relays): | 24 - 280 Vrms |
Input Voltage Typical: | 4 - 15 VDC |
Relay Housing Style: | Industry Standard |
Coupling: | Optical |
R-Switch & slimSSR Relays: | No |
Power Relay Type: | Solid State |
Supplier Product: | Power Relays |
Part Alias: | 1-1393030-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2019 | P-19-016983 - Product Change. The mentioned change is not captured in the last PCN (E-17-016667) but it is already implemented. | Download |