T77S1D10-24
T77S1D10-24
Enhance your circuit board's performance with the T77S1D10-24 Power Relay, a reliable component designed for seamless operation. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring durability, this relay features a single pole configuration and a 1 Form A (NO) contact arrangement, making it ideal for various applications. The coil resistance of 1280 Ω and coil voltage of 24 VDC provide efficient power management, while the maximum switching voltage of 30 VDC/277 VAC and contact voltage of 250 VAC/30 VDC guarantee safe and stable operation. RoHS compliant and meticulously crafted, this power relay is a must-have in your electronic setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T77S1D10-24 |
Amperage: | 10 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 1 |
Coil Resistance: | 1280 Ω |
Coil Voltage: | 24 VDC |
Maximum Switching Voltage: | 277 VAC, 30 VDC |
Contact Voltage: | 250 VAC, 30 VDC |
Contact Arrangement: | 1 Form A (NO) |
Part Aliases: | T77S1D10-24 |
SKU: | AMP1-1393194-0 |
Product Weight: | 9 g / .318 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | PCB-THT |
Product Height: | 14.7 mm / .579 in |
Height Class (Mechanical): | 14 - 15 mm |
Insulation Clearance Between Contact & Coil: | 3.2 mm / .126 in |
Insulation Clearance Class: | 2.5 - 4 mm |
Product Length: | 18.2 mm / .717 in |
Length Class (Mechanical): | 16 - 20 mm |
Product Width: | 10.2 mm / .4 in |
Width Class (Mechanical): | 10 - 12 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 400 - 500 mW |
Coil Power Rating DC: | 450 mW |
Coil Special Features: | UL Coil Insulation Class F |
Contact Switching Load (Min): | 100mA @ 5V |
Contact Limiting Breaking Current: | 10 A |
Contact Limiting Continuous Current: | 10 A |
Contact Limiting Making Current: | 10 A |
Contact Limiting Short-Time Current: | 10 A |
Insulation Creepage Between Contact & Coil: | 6.4 mm / .252 in |
Insulation Creepage Class: | 5.5 - 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class: | 3500 - 4000 V |
Insulation Initial Dielectric Between Open Contacts: | 750 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 4000 Vrms |
Power Relay Type: | Standard |
Environmental Ambient Temperature (Max): | 85 °C / 185 °F |
Environmental Ambient Temperature Class: | 70 - 85 °C |
Environmental Category of Protection: | RTIII |
Supplier Product: | Power Relays |
Part Alias: | 1-1393194-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2018 | E-18-012095 - Packaging Change. Packaging optimizing, change to the new simple packaging tray, that customer can easily take the relay from the tray, as the attachment shows, will keep the same packaging carton, and no impact to relay function | Download |
09/01/2016 | E-16-009540 - Product Improvement. Add a punching to the hinge. | Download |
11/01/2015 | E-15-007872 - Product Improvement. Remove the ribs on the base to case. | Download |
05/20/2015 | P-15-011657 - Product Improvement. Cancel the packaging tape change (P-15-011111). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download |
02/23/2015 | P-15-011111 - Product Improvement. Packaging tape for automation | Download |
06/05/2014 | P-14-010223 - Product improvement.Product Improvement. OJ(E) and T77 Riveng Contacts, Modified to Welding Contacts. | Download |
02/21/2014 | E-14-000531 - Document Clarification. As our UL and CSA safety certificate be combined together.so,we'd like to put the safety approve symbol on the marking, | Download |
10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download |