T77S1D3-24

T77S1D3-24

Ideal for power relay applications, the T77S1D3-24 offers reliable performance with a 3A amperage rating. Featuring a Printed Circuit Board mount type, this relay ensures easy installation. Its silver (Ag) contact material guarantees efficient conductivity, while the 1 Form A (NO) contact arrangement allows seamless switching operations. With a coil voltage of 24VDC and a coil resistance of 2880Ω, it is designed for optimal energy efficiency. Meeting RoHS compliance standards, this relay is a sustainable choice for various industrial and electronic systems. Whether used in telecommunications, automation, or control panels, the T77S1D3-24 guarantees durability and high performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T77S1D3-24
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver (Ag)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1393194-6
Product Weight:9 g / .318 oz
Contact Current Class:2 - 5 A / 16 A
Terminal Type:PCB-THT
Product Height:14.7 mm / .579 in
Height Class (Mechanical):14 - 15 mm
Insulation Clearance Between Contact & Coil:3.2 mm / .126 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:18.2 mm / .717 in
Length Class (Mechanical):16 - 20 mm
Product Width:10.2 mm / .4 in
Width Class (Mechanical):10 - 12 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:150 - 200 mW
Coil Power Rating DC:200 mW
Coil Special Features:Sensitive Version / UL Coil Insulation Class F
Contact Switching Load (Min):100mA @ 5V
Contact Limiting Breaking Current:3 A
Contact Limiting Continuous Current:3 A
Contact Limiting Making Current:3 A
Contact Limiting Short-Time Current:3 A
Insulation Creepage Between Contact & Coil:6.4 mm / .252 in
Insulation Creepage Class:5.5 - 8 mm
Insulation Initial Dielectric Between Coil & Contact Class:3500 - 4000 V
Insulation Initial Dielectric Between Open Contacts:750 Vrms
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
Power Relay Type:Standard
Environmental Ambient Temperature (Max):105 °C / 221 °F
Environmental Ambient Temperature Class:85 - 105 °C
Environmental Category of Protection:RTIII
Supplier Product:Power Relays
Part Alias:1-1393194-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/21/2014E-14-000531 - Document Clarification. As our UL and CSA safety certificate be combined together.so,we'd like to put the safety approve symbol on the marking,Download