1-1393480-7
V23529B1121B209=SUB D FEDERLEI
Enhance your electronic connections with the V23529B1121B209=SUB D FEDERLEI Receptacle, a high-performance component designed for precision and reliability. This DIN 41652 and UL 94V-0 compliant connector features a durable construction with a full metal shell, ensuring secure attachment to your circuit board. With a 2.2 A amperage rating and gold-plated copper alloy contacts, it guarantees optimal conductivity and longevity. Its Eurostyle profile and 2.74 mm pitch make it suitable for a wide range of applications, while its 9 contacts in 2 rows offer versatility in connectivity. Packaged in a convenient box, it is easy to store and access for your assembly needs. Rest assured of its quality and environmental responsibility with RoHS compliance. Upgrade your D-Sub connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1393480-7 |
Amperage: | 2.2 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Eurostyle |
Packaging: | Box |
Shell Type: | Full Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP1-1393480-7 |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Color: | Gray |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Housing Material: | Thermoplastic PBTP |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Gray |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.1 mm |
Panel Mount Feature: | With |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Installation Height: | 3.6 mm |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | Without |
Connector System: | Cable-to-Board |
Footprint: | .371 in / 9.43 mm |
Grounding Indents: | Without |
Shell Size: | 1 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.2 mm / .126 in |
Operating Temperature Range: | -67 - 257 °F / -55 - 125 °C |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | V23529B1121B209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/13/2012 | Add gold flash over palladium-nickel plating option |
Download |