1-1393640-0
V42254B2101C963=PC612 FEDERLEI
Part Aliases: TE Connectivity V42254B2101C963
Enhance your PCB connectivity with the V42254B2101C963=PC612 FEDERLEI Connector Assembly. Designed for high-speed signal transmission, this receptacle features three rows of 64 socket contacts, ensuring reliable data transfer. With a pitch of 2.54mm and through-hole solder termination, it offers secure attachment to your circuit board. The UL 94V-0 compliant housing guarantees safety and durability. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Its vertical mount orientation with PCB retention ensures stability during use. Ideal for board-to-board applications, it facilitates seamless signal routing in your electronic systems. RoHS compliant and meticulously engineered, it meets stringent quality standards for performance and reliability. Elevate your connectivity solutions with the V42254B2101C963=PC612 FEDERLEI Connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1393640-0 |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 64 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 2.9 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D399 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Make First / Break Last: | No |
Termination Post Length: | .114 in, 2.9 mm |
Contact Cross Section: | .013 x .03 in, .32 x .76 mm |
DIN Level: | I |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | V42254B2101C963 1-1393640-0 |
SKU: | AMP1-1393640-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |