1-1393641-1
V42254B2202B320=PC612 FEDERLEI
Part Aliases: TE Connectivity V42254B2202B320
Enhance your connectivity with the V42254B2202B320=PC612 FEDERLEI Eurocard Type B connector assembly. Designed for reliable signal transmission, this straight receptacle features 32 contacts in a 2-row configuration for seamless board mount installation. With UL 94V-0 standard compliance and a housing made of durable polyester, it ensures safety and longevity in operation. The termination method of through hole soldering guarantees secure attachment to the PCB, while the phosphor bronze contact material with gold or palladium nickel plating offers superior conductivity. Suitable for signal applications with an amperage of 1.5A, this connector operates efficiently in a wide temperature range from -55 to 105°C. Its vertical mount orientation, along with polarization for mating alignment, simplifies installation. Certified by CSA and UL, RoHS compliant, and with DIN Level II rating, it meets stringent quality standards for your peace of mind. Ideal for data and device connectivity, the V42254B2202B320=PC612 FEDERLEI is a versatile solution for various electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1393641-1 |
Series: | Eurocard Type B |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 32 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | .177 in, 4.5 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Panel Mount: | Without |
Shielded: | No |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
Connector Height: | 11.51 mm, .453 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D399 |
Number of Columns: | 16 |
Number of Signal Positions: | 32 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 2.1 in, 53.34 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | .317 in, 8.05 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Contact Cross Section: | .32 x .76 mm |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | V42254B2202B320 1-1393641-1 |
SKU: | AMP1-1393641-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |