This Eurocard Type B connector assembly is designed for efficient signal transmission in electronic devices. With a durable polymer housing and gold-plated copper alloy contacts, it ensures reliable performance in various applications. Featuring a right-angle mount orientation and through-hole solder termination method, it offers easy and secure installation on printed circuit boards. With 32 contacts in 2 rows, it provides ample connectivity options. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for use in diverse environments. Ideal for board-to-board connections, this connector is RoHS compliant, ensuring environmental responsibility in its manufacturing process. Its shrouded header type and mating alignment feature enhance connectivity convenience, making it a versatile and reliable component in electronic assemblies.
P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai.