1-1410999-3
MULTIGIG RT GUIDEPIN, 9MM 4.20
Enhance your connectivity with the Multigig RT Guidepin, a vital component measuring 9mm in length and crafted from durable zinc alloy with silver plating. Designed for seamless integration, this external threaded pin ensures secure mating alignment, featuring a 90° key orientation for effortless installation. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Ideal for VITA 46 3U & 6U 9mm Daughtercard Guide Modules, this guide pin is essential for efficient backplane connections in high-speed applications. Elevate your connectivity solutions with this essential hardware accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1410999-3 |
Accessory Type: | External Thread ;Pin |
Thread Length: | .291 in, 7.4 mm |
Package Quantity: | 1 |
Base Material: | Zinc Alloy |
GPL: | 145 |
Packaging: | Package |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | E996 |
Body Plating Material: | Silver |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 19 mm, .748 in |
Guide Hardware: | With |
Key Orientation: | 90° |
Guide Pin Type: | External Thread |
Vita Standard: | VITA 46 |
Compatible Backplane Type: | VITA 46 3U & 6U 9mm Daughtercard Guide Module |
Part Aliases: | 1-1410999-3 |
SKU: | AMP1-1410999-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |