1-1423156-3
GPGQ=RLY,24VAC,Q OPT
Enhance your control system with this high-performance 24VAC relay, perfect for signal and communication applications. Featuring a 4PDT contact configuration, it ensures reliable and versatile operation. With a coil voltage of 24VAC, this relay is designed for optimal efficiency. The plug-in terminal type and socket mount make installation a breeze. It offers a maximum switching voltage of 120VAC and a contact current rating of 10A, meeting various power requirements with ease. The monostable coil type guarantees precise functionality. Elevate your relay setup with this essential component that's a must-have for any professional or DIY project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1423156-3 |
Mount Type: | Socket |
Terminal Type: | Plug-In |
Number of Poles: | 4 |
Coil Voltage: | 24 VAC |
Contact Configuration: | 4 Form C (4PDT) |
Maximum Switching Voltage: | 120 VAC |
Contact Current Rating: | 10 A |
Coil Type: | Monostable |
SKU: | AMP1-1423156-3 |
Actuating System: | AC |
Coil Special Features: | LED |
Contact Voltage Rating: | 120 VAC |
Coil Power Rating (AC): | 6 VA |
Signal Relay Coil Magnetic System: | Monostable, AC |
Product Type: | Relay |
Supplier Product: | Signal Relays |
Part Alias: | GPGQ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |