1-1437653-7
6PCV-08-1314=#6 TRIBARRIER - S
Part Aliases: TE Connectivity 6PCV-08-1314
Enhance your industrial connectivity with our black Thermoplastic Barrier Terminal Block, featuring a single row design with 8 positions. With a 9.53 mm pitch, it offers secure termination via Printed Circuit Pins for 22-12 AWG wires. This UL 94V-0 compliant block ensures safety with 300V/600V voltage ratings. Its durable construction includes copper alloy terminals with bright tin plating, housed in a 77.749mm vertical mount angle setup. Perfect for various applications, this terminal block comes in a package of 10, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1437653-7 |
Color: | Black |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 10 |
Number of Levels: | 1 |
Number of Positions: | 8 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
Screw Material: | Steel |
Length: | 3.061 in, 77.749 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6PCV-08-1314 1-1437653-7 |
SKU: | AMP1-1437653-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |