1-1437657-8

8DBL-06-007=8DBL-06-007

Part Aliases: TE Connectivity 8DBL-06-007  
Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable and versatile connectivity solution for industrial applications. This black thermoplastic terminal block features a 30 A amperage rating and is designed for vertical mounting. With a double printed circuit pin termination method and 11.1 mm pitch, it offers secure and efficient wire connections. UL 94V-0 compliant for safety, it can handle voltages up to 600 V. The package includes 10 units, each with 6 positions and a single row layout. Operating temperature range from -40 to 120 °C (-40 to 248 °F) ensures performance in various environments. Terminal contacts are made of copper alloy with bright tin plating, suitable for wire sizes ranging from 18 to 10 AWG. The terminal block also features a zinc-plated steel screw with a combo Phil-Slot head for easy installation. RoHS compliant, this industrial-grade terminal block is a durable and efficient choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1437657-8
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 2.698 in, 68.53 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437657-8 8DBL-06-007
SKU: AMP1-1437657-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: