| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437657-7 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Double Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 180 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 2.698 in, 68.53 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1437657-7 8DBL-06-006 |
| SKU: | AMP1-1437657-7 |
1-1437657-7
Specifications
Detailed Description
Enhance your industrial connections with our Buchanan 8 Series Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this UL 94V-0 compliant block ensures safety and reliability. With six contacts and a 30A amperage rating, it's perfect for various applications. The double printed circuit pin termination method and 11.1mm pitch make installation a breeze. Rated for 600V, it guarantees efficient power transmission. Its wave solder capability and lead-free solder processes offer seamless integration. Crafted with high-quality materials like copper alloy and steel, this terminal block is built to last. Whether for commercial or industrial use, it's the perfect solution for your connectivity needs. RoHS compliant and with operating temperatures ranging from -40 to 120°C, this block is a versatile and dependable choice.

