1-1445049-0
FREE HANG SNGL ROW HSG 10 POS
Easily connect power and signal cables with our Micro MATE-N-LOK Free-Hanging Housing. This single-row housing, featuring 10 positions, is designed for efficient cable mounting with a 3mm pitch. Crafted from durable Nylon 66/6 material in a sleek black finish, it ensures reliable performance in various environments with a wide operating temperature range. Certified by CSA and UL for quality assurance, it offers secure wire termination via crimping, ideal for appliances and other applications. The compact design, with a connector height of 16.89mm and length of 30.85mm, facilitates seamless wire-to-wire connections. Mating alignment with polarization and locking tab retention enhances usability, while VDE testing and RoHS compliance guarantee safety and environmental responsibility. Packaged in trays for convenience, this housing is a versatile solution for power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1445049-0 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 16.89 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector Length: | 30.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 3.86 mm |
Mating Retention: | With |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1445049-0 |
SKU: | AMP1-1445049-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |