1-1462037-8

IM03TS=IM RELAY 140 MW 5 V

Experience efficient signal relay performance with our IM03TS model from the Axicom IM series. Designed for optimal functionality on Printed Circuit Boards, this relay features PCB-THT terminals and a compact size of .393 x .236 x .222 inches (10 x 6 x 5.65 mm). With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures seamless signal transmission. The coil operates at a voltage of 5 VDC with a resistance of 178 Ω, offering reliable switching capabilities. Boasting a 2 Form C contact configuration, it can handle contact currents of up to 2 A. With a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for a variety of applications. The relay provides excellent isolation, with values of -18.8 dB at 900 MHz and -37 dB at 100 MHz, guaranteeing signal integrity. RoHS compliant and meticulously crafted for performance, this IM relay is a dependable choice for your signal and communication relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1462037-8
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1-1462037-8
Weight:.026 oz
Insulation Special Features:2500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class:0 - 2 A
Contact Plating Material:Gold
Contact Material:PdRu+Au
Contact Special Features:Bifurcated/Twin Contacts
Height:5.65 mm / .228 in
Length:10 mm / .393 in
Width:6 mm / .222 in
Height Class (Mechanical):0 - 6 mm
Length Class (Mechanical):0 - 10 mm
Width Class (Mechanical):0 - 6 mm
Actuating System:DC
Coil Power Rating Class:50 - 300 mW
Contact Switching Load (Min):.1mA @ .0001V
Contact Voltage Rating:250 VAC / 220 VDC
Contact Limiting Breaking Current:2 A
Contact Limiting Continuous Current:2 A
Contact Limiting Making Current:2 A
Contact Limiting Short-Time Current:2 A
Insulation Initial Resistance:1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Voltage Standing Wave Ration (HF Parameter):1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class:1500 V - 2500 VA
Insulation Initial Dielectric Between Contacts and Coil:1800 Vrms
Signal Relay Coil Magnetic System:Monostable, DC, Polarized
Signal Relay Coil Power Rating (DC):140 mW
Performance Type:Standard
Product Type:Relay
Relay Type:IM Relay
Environmental Ambient Temperature (Max):85 °C / 185 °F
Operating Temperature Range:-40 - 85 °C
Environmental Category of Protection:RTV
Environmental Ambient Temperature Class:70 - 85°C
Supplier Product:Signal Relays
Part Alias:1-1462037-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/09/2020E-20-015868 - Document Clarification. Change will be applied to the PN's of PCN P-20-019002 list changing from SF6 gas containing, to air containing products lowering the Initial dielectric stenght between open contacts from 1000 Vrms to 750 Vrms. For our High dielectric IM, IMB and IMC relay versions we do not implement any changes Download
11/01/2020P-20-019002 - New specification.Environmental Fluorinated greenhouse gases phase down initiatives. In the sequence of TE compromise with Environment and the reduce of the amount of used Fluorinated greenhouse gases we are announcing the stoppage of usage of SF6 within the IM relay portfolio for a selected amount of standard part numbers.Download
09/01/2019P-18-016558 - Manufacturing Location Change. The production of the following Part Numbers might be extended from TE Portugal, Evora to TE Austria, Waidhofen. Download
06/04/2018E-18-007589 - Document Clarification. Updating IM relay packaging labels layout and included label information. Changes are found in the font type and description of the part, no changes in the bar code information. Download
04/01/2018P-17-015032 - New specification. Adding of alternative (second source) LCP grades. (entire product family).Download
05/01/2017P-17-014279 - Product improvement. Additional plating supplier for parts E2091 and E2291 on IM relay.Download
06/17/2016E-16-004212 - Product Improvement. Kisco supplier of one ingredient of the epoxy resin will discontinue the production. Kisco is changing one supplier of raw material that enter on the glue that we use on IM Relay.Download