1-1470107-8

2.0MM PITCH CRIMP HOUSING 18P

Enhance your power and signal connections with our HPI series receptacle connector. Designed for robust performance, this white housing features 18 socket contacts with a 3A amperage rating, ideal for various applications. The thermoplastic construction ensures durability, while the copper alloy contacts provide reliable conductivity. With a 2mm pitch and 100V DC voltage rating, this connector is suitable for demanding environments. Its cable mount design allows for easy installation, and the UL 94V-0 flammability standard compliance guarantees safety. With polarization for mating alignment and latch retention, it offers secure connectivity. Perfect for wire-to-wire applications, this connector accommodates wire sizes from 28-22 AWG. Operating temperature range of -25 to 85°C (-13 to 185°F) further enhances its versatility. Whether in data or devices, this connector is a dependable choice for your connectivity needs. Packaged in a set of 1000, it's an essential component for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1470107-8
Color: White
Series: HPI
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 100 V DC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .0786 in, 2 mm
Package Quantity: 1000
Number of Positions: 18
Housing Color: White
GPL: 289
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .2 in, 5.1 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: E976
Wire Size: .081 - .326 mm², 28 - 22 AWG
Connector Length: 20 mm, .787 in
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: .291 in, 7.4 mm
Mating Retention: With
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Locking Interface: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1470107-8
SKU: AMP1-1470107-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: