1470106-1

2.0mm Pitch Crimp Contact

Part Aliases: TE Connectivity POM-2MM-PTCH-CRMP-CONTACT,CU1543-000  
Enhance connectivity with our Female Cable Mount (Free-Hanging) Contact, designed for seamless integration in signal circuit applications. With a 3A amperage and 100VDC voltage capacity, this Phosphor Bronze contact ensures reliable performance. Featuring a crimp termination method and a pitch of 2mm, it accommodates 28-22 AWG wire sizes with ease. Operating in temperatures ranging from -25 to 105°C (-13 to 221°F), it guarantees durability in various environments. RoHS compliant and packaged in reels of 10,000, it's an essential component for your wire-to-board connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1470106-1
Amperage:3 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:100 VDC
Contact Type:Socket
Package Quantity:10000
GPL:289
Packaging:Reel
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.079 - .38 mm², 28 - 22 AWG
Connector System:Wire to Board
ECCN:EAR99
Compatible Wire / Cable Type:Discrete Wire
Part Aliases:POM-2MM-PTCH-CRMP-CONTACT,CU1543-000 1470106-1
SKU:AMP1470106-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/14/2018P-18-015821 - Manufacturing location change. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery.Download