1-147323-2

13 MTE HDR SRRA SMT.100CL

Enhance your circuit connections with the AMPMODU MTE series PCB Mount Header, offering a single row of 13 gold-plated pin contacts for reliable signal transmission. Featuring a pitch of 2.54 mm (.1 in) and a right-angle mount orientation, this black-housed connector is designed for industrial applications, ensuring secure PCB retention with its crimp and surface mount termination method. Meeting RoHS compliance standards and classified as EAR99, it guarantees both environmental sustainability and regulatory compliance. Elevate your electronic assemblies with this high-quality component, perfect for a wide range of signal circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-147323-2
Series: AMPMODU MTE
Number of Rows: 1
Termination Method: Crimp, Surface Mount
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 13
Housing Color: Black
Mount Orientation: Right Angle
GPL: 296
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Connector Assembly Type: PCB Mount Header
Part Aliases: 1-147323-2
SKU: AMP1-147323-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: