Introducing the AMPMODU MTE Housing Connector, a versatile solution for your electronic connectivity needs. This receptacle connector, designed for efficiency and reliability, meets UL E28476 and CSA LR7189 standards for quality assurance. With a current rating of 3A and a voltage capacity of 267V, it offers optimal performance in various applications. The housing, made of durable thermoplastic in sleek black, features a single row with 13 positions for seamless integration. Termination is a breeze with its crimp and Insulation Displacement Crimp (IDC) method, ensuring secure contact with wires and cables. The connector's socket contact type, along with phosphor bronze contacts, guarantees excellent conductivity. A strain relief is included for added durability, while a latch lock type ensures a secure connection. Operating within an extensive temperature range of -65 to 105°C, this connector is suitable for industrial use. Its compact design, with a height of 2.5mm, and a length of 33mm, allows for easy installation in tight spaces. Whether for PCB or panel mounting, this connector is a reliable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103897-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 17
Lock Type: Latch
Number of Positions: 13
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.5 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Length: 1.298 in, 33 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103897-2
Replacement Part: 6-103897-2
SKU: AMP1-103897-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: