1-1473562-7

RITS CONN. PLUG ASSY 7P RED

Enhance your assembly process with our RITS Plug Connector Assembly, featuring a 7-position red housing made of durable Thermoplastic - GF for reliable performance. Ideal for cable mounting, this connector ensures secure connections with its crimp termination method and gold over nickel contact plating. With a voltage rating of 32 VDC and a contact amperage of 3 A, it's suitable for signal applications. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Its compact design, with a height of 18.5 mm and length of 24.1 mm, offers easy integration into various systems. Whether for industrial or commercial use, this connector provides a dependable solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1473562-7
Series: RITS Plug Connector
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Thermoplastic - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold over Nickel
Pitch: .079 in
Voltage: 32 VDC
Contact Type: Tab
Package Quantity: 20
Contact Amperage: 3 A
Number of Positions: 7
Housing Color: Red
GPL: JA9
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -22 - 167 °F, -30 - 75 °C
Circuit Application: Signal
Shielded: No
PCB Retention: Without
Connector Height: 18.5 mm, .728 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H166
Preloaded: Yes
Contact Layout: Inline
Connector Length: 24.1 mm, .948 in
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Connector Width: .198 in, 5.05 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Circuit Identification Feature: Without
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1473562-7
SKU: AMP1-1473562-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: