2217480-1
KIT, BTLI, SDE OPEN HEAD
Easily tackle your crimping tasks with this convenient KIT, BTLI, SDE OPEN HEAD tool, an essential component for your workspace. Designed for use with Base Power Units (No Crimp Tooling), it offers versatile functionality for various projects. Powered by a reliable Battery (110v), it ensures efficient performance every time. With a Removable/Interchangeable die set type, it allows for seamless customization, making it a must-have for any professional. Plus, its RoHS compliance guarantees environmentally friendly operation. Upgrade your toolbox with this high-quality Portable Crimp Tool and experience enhanced productivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2217480-1 |
Tool Type: | Base Power Unit (No Crimp Tooling) |
Product: | Portable Crimp Tools |
Power Type: | Battery (110v) |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2217480-1 |
Certification: | Cannot be Certified |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | E-18-003091 - Product Improvement. Added battery label sticker to -1 tool carton, no change to function of tools. | Download |