Enhance your RF connectivity with our SMA Right Angle Receptacle, designed for seamless board mount installation. Crafted from durable stainless steel, this connector ensures reliable performance in demanding environments. With a mating type of screw and impedance of 50 Ω, it's ideal for high-frequency applications up to 12.4 GHz. Featuring through-hole solder termination, it guarantees secure and stable connections. The gold-plated body and beryllium copper contacts provide excellent conductivity, while the PTFE dielectric material ensures signal integrity. Suitable for professional use, this connector assembly is packaged in a box of 100 and operates flawlessly in a wide temperature range from -65 to 165 °C (-85 to 329 °F). Upgrade your systems with this high-quality SMA connector for optimal RF performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1478978-0
Series:AMP SMA
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Mating Type:Screw
Impedance:50 Ω
Operating Frequency:12.4 GHz
Body Material:Stainless Steel
Package Quantity:100
Contact Configuration:Not Captivated
Number of Positions:1
Mount Orientation:Right Angle
Interface:SMA
GPL:K18
Port Configuration:Single Port
Tail Length:.133 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L069
Number of Coaxial Contacts:1
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Panel Cutout:1 x 1.4 + 4 x 1.5
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:10.1 mm, .397 in
Connector Length:13.5 mm, .532 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.25 in, 6.35 mm
Product Grade:Professional
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:1-1478978-0
SKU:AMP1-1478978-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/10/2014P-13-009553 - Manufacturing location change.Product Change Notice Download