1-1490413-0
HYP10 SOLIS HD 6AWG NEST
Introducing the HYP10 SOLIS HD 6AWG NEST Die Assembly, a versatile tool designed for efficient crimping tasks. Compatible with a range of connectors, this tool is a must-have for professionals in the field. With options for battery, hydraulic, or manual power, it offers flexibility in operation. The removable/interchangeable die set type ensures easy maintenance and customization. Crafted for performance and durability, this tool is essential for any toolkit. Rest assured, it is fully RoHS compliant, meeting all necessary standards for environmental safety. Upgrade your crimping process with the HYP10 SOLIS HD 6AWG NEST Die Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1490413-0 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1-1490413-0 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |