1-1490413-3
HYP10 SOLIS HD 1/0AWG NEST
Upgrade your crimping game with the HYP10 SOLIS HD Die Assembly, designed for effortless termination of 1/0AWG connectors. This essential tool boasts a portable and user-friendly design, perfect for on-the-go usage. Compatible with a range of power sources including battery, hydraulic, and manual, it offers versatile functionality to suit your needs. Featuring a removable/interchangeable die set, it ensures seamless operation and facilitates quick changeovers. Rest assured, this high-quality tool is fully ROHS compliant, making it a reliable and environmentally conscious choice for your crimping tasks. Elevate your connector assembly process with the HYP10 SOLIS HD Die Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1490413-3 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1-1490413-3 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2016 | E-16-014702 - Product Improvement. 2844090 ID plate addition only. no form fit function change to tool. dies 1490413 and 1490414. support radius change for manufacturing. no form fit function change to crimp area. | Download |
03/18/2014 | E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate. | Download |