1490747-1

HYP10 HEAVY DUTY 12T HEAD

Elevate your crimping capabilities with the HYP10 Heavy Duty 12T Head. Designed for maximum efficiency, this hydraulic-powered tool delivers 10,000 psi of pressure for seamless crimping of connectors. Its removable/interchangeable die set feature ensures versatile use, while its compact and portable design makes it a convenient addition to any toolkit. Crafted for durability and performance, this head assembly is a must-have for professionals in the field. Rest assured, it meets RoHS compliance standards, making it a responsible choice for your projects. Upgrade your crimping experience with this high-quality tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490747-1
Tool Type:Head Assembly
Product:Portable Crimp Tools
Power Type:Hydraulic (10,000 psi)
Die Set Type:Removable/Interchangeable
SKU:AMP1490747-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: