1-1490413-9
NEST, 90 DEG SOLISTRAND, 2/0
Enhance your crimping capabilities with this NEST 90 Degree SOLISTRAND Die Assembly, designed for secure connections with 2/0 gauge wire. Compatible with our Portable Crimp Tools, this essential accessory offers versatility with its removable/interchangeable die set. Whether you're on the go or working in the shop, choose from battery, hydraulic, or manual power options to suit your needs. Rest assured, this high-quality tool is RoHS compliant, meeting industry standards for environmental responsibility. Elevate your crimping efficiency and ensure reliable connections with this must-have accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1490413-9 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1-1490413-9 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/18/2014 | E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate. | Download |