1-1546525-0

3PCR-10-008=3PCR TRI-BARRIER

Part Aliases: TE Connectivity 3PCR-10-008  
Introducing the Buchanan 3 Series Barrier Terminal Block, designed for high-performance industrial applications. With a sleek black thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures reliable connectivity and safety. Featuring a right-angle mount angle and printed circuit termination method, it offers easy installation onto PCBs. The 10A, 300V rated block with 10 positions and 1 level accommodates wire sizes ranging from 30-16 AWG (.05-1.4 mm²). Each package contains 150 units, making it ideal for bulk usage. The copper alloy terminals with bright tin plating ensure efficient conductivity, while the steel screws with zinc plating guarantee durability. With mounting ears and insert included, and RoHS compliance, this terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1546525-0
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit, Right Angle
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Package Quantity: 150
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Carton
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546525-0 3PCR-10-008
SKU: AMP1-1546525-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: