Introducing the Buchanan 3 Series Barrier Terminal Block, designed for industrial applications. With a black thermoplastic housing and UL 94V-0 flammability standard, this terminal block ensures reliable performance and safety. Featuring a right-angle mount angle and printed circuit termination method, it offers easy installation on PCBs. Rated for 10 A and 300 V, it accommodates wire sizes ranging from 30 to 16 AWG. The 1-row design with 10 positions and a 6.35 mm pitch (0.25 in) provides efficient connectivity. Constructed with copper alloy terminals plated with bright tin, and steel screws with zinc plating, it guarantees durable and low-resistance connections. The tri-barrier strip style and open bottom with standoffs enhance stability and ease of use. RoHS compliant, this terminal block is environmentally friendly. Ideal for various industrial applications, it comes in a convenient package for easy handling. Upgrade your connectivity solutions with the Buchanan 3 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546119-5
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.55 in, 64.7 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546119-5;3PCR-10-006
SKU: AMP1-1546119-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: