1-1546734-1

11P .325" HIGH-RISE DUAL BARRI

Introducing the Buchanan 4DB Series Barrier Terminal Block, a versatile and reliable solution for your industrial connectivity needs. Designed for high-performance applications, this terminal block features a black Nylon 6/6 housing and brass terminals with tin plating. With a 20A amperage rating and 300V voltage rating, it offers secure and efficient power distribution. The printed circuit pin termination method and 8.26mm pitch ensure easy installation on your PCB. This high-profile terminal block, with 11 positions and a single row layout, is suitable for a variety of wiring configurations. Its UL 94V-0 rated material and RoHS compliance guarantee safety and environmental responsibility. Each package contains 70 units, making it ideal for bulk installations. Whether for panel mounting or PCB assembly, the Buchanan 4DB Series Terminal Block is the perfect choice for your industrial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1546734-1
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 70
Number of Levels: 1
Number of Positions: 11
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 3.65 in, 92.71 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546734-1
SKU: AMP1-1546734-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: