1-1437667-8

4DB-P107-11=4DB ASSEMBLY

Enhance your industrial connectivity with the Buchanan 4DB Series Terminal Block, featuring a sleek black nylon housing and UL 94V-0 material flammability standard for safety assurance. This high-performance connector offers 11 positions with a printed circuit pin termination method, accommodating wire sizes from .3 to 3 mm² (22-12 AWG). With a voltage rating of 150V and 300V, it ensures reliable power distribution. The vertical mount angle and zinc chromate-plated steel screws provide secure installation, while the copper alloy terminals with bright tin plating ensure durable and efficient conductivity. Perfect for a variety of applications, this terminal block comes in a package quantity of 30, making it ideal for both small-scale and large-scale projects. RoHS compliant and designed for easy integration, it's a must-have component for your connectivity needs. Upgrade your systems with the E465 model and experience enhanced performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437667-8
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Nylon
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.64 in, 92.456 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437667-8;4DB-P107-11
SKU: AMP1-1437667-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: