1-1579001-3

DIE FOR 1,2MM CONTACT

Enhance your crimping capabilities with this precision die, designed for 1.2mm contacts. Crafted for use with our Ergocrimp Hand Tool Assembly, this essential component ensures seamless and efficient crimping. Its removable/interchangeable design offers versatility, while its manual power type guarantees reliable performance. Meeting RoHS compliance standards, it is not only efficient but also environmentally conscious. Elevate your crimping experience with this must-have tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1579001-3
Tool Type:Ergocrimp Hand Tool Assembly or Die
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1-1579001-3
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: