1-1586019-2
12P RCPT VAL-U-LOK V0
Enhance your power and signal connections with this 12-position cable mount connector, designed for reliable performance in a variety of applications. With CSA and UL standards met, you can trust its quality and safety. The housing is made of durable nylon in a crisp white color, ensuring longevity and easy visibility. Featuring two rows of sockets with a pitch of 4.2mm, termination via crimping is simple and secure. Operating at up to 600V AC, this connector is suitable for high-power applications. With a housing height of 11.8mm, it accommodates discrete wires with insulation diameters ranging from 1.2mm to 3.1mm. Its housing design, with matrix contact layout and circuit identification feature, allows for efficient and organized cable management. RoHS compliant and meeting UL 94V-0 flammability standards, this connector is environmentally friendly and safe. Perfect for appliances and various electronic devices, it comes in a package of 500, making it ideal for large-scale projects. Upgrade your connectivity solutions with this versatile and dependable connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1586019-2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 12 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.8 mm, .464 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Contact Layout: | Matrix |
Connector Length: | 1.118 in, 26.4 mm |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20 mm, .787 in |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Insertion Force: | 15 Newton |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | With |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1586019-2 |
SKU: | AMP1-1586019-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/13/2023 | PCN-23-165203 - Alternative material added. Please be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765. | Download |
08/09/2012 | Reduced overall part envelope dimension. | Download |