1-1586044-0

10P VAL-U-LOK R/A HDR SCRMT V0

Enhance power connectivity with this UL and CSA certified board mount connector, designed for secure and reliable through-hole solder termination. Housing material made of durable nylon ensures longevity, with a natural color for versatile integration. Featuring two rows of ten pin contacts, it facilitates high-amperage applications with a 600V AC voltage rating. The right-angle mount orientation and latch mating retention type offer ease of use and stability. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), this connector is suitable for various power circuit applications. Its compact design, with a 4.2mm pitch and .165-inch row spacing, allows for efficient PCB integration. With tin plating on the contact mating area and termination, it ensures optimal conductivity. RoHS compliant and with UL 94V-0 flame retardant rating, it meets stringent safety standards for peace of mind. Perfect for appliances and other power-centric devices, this connector is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586044-0
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Right Angle
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.386 in, 9.8 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:10
Contact Layout:Inline
Connector Length:22.2 mm, .874 in
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:13 mm, .512 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1586044-0
SKU:AMP1-1586044-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: