1-1586044-4

14P VAL-U-LOK R/A HDR SCRMT V0

Enhance your power connections with this UL and CSA certified Header connector, designed for board mount applications. Featuring a durable Nylon GF housing in a natural color, this connector boasts a 2-row, 14-position layout with a .165-inch pitch. With through-hole solder termination and a contact amperage rating of 9A, it ensures reliable performance in a wide range of appliances. Its right-angle mount orientation, along with mating retention and keyed alignment, offers secure and easy installation. Operating in temperatures ranging from -40 to 105°C, it meets stringent standards for safety and performance. RoHS compliant and suitable for wire-to-board connections, this connector is a versatile and essential component for your circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586044-4
Connector Type:Header
Gender:Plug
Housing Material:Nylon GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.19 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Right Angle
GPL:G31
Mating Retention Type:Latch
Tail Length:.138 in, 3.5 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.386 in, 9.8 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Wire Size:.12 - 1.4 mm², 26 - 16 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.204 in, 30.6 mm
Connector System:Wire to Board
CSA Agency Certification:208567
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:13 mm, .512 in
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:Standard
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1586044-4
SKU:AMP1-1586044-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: