1-1586861-0

10P PM PLUG VAL-U-LOK PM GW

Experience reliable power and signal connectivity with our CSA and UL certified housing, crafted from durable Polyamide for lasting performance. This two-row panel mount connector features a crimp termination method and a pitch of 4.2mm (.165 in), accommodating discrete wire cable types with ease. With a high voltage rating of 600V AC and a flammability standard of UL 94V-2, it ensures safe operation in various environments. Its white housing color and compact design make it suitable for a wide range of applications, from appliances to industrial equipment. With 10 positions and a matrix contact layout, it offers versatile connectivity options. Operating temperature range of -40 to 105°C (-40 to 221°F) further enhances its suitability for demanding conditions. RoHS compliant and featuring a connector housing type of plug, this connector is an essential component for power and signal transmission systems. Packaged in a convenient bag with 500 units, it is ideal for both professional and DIY projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1586861-0
Housing Material: Polyamide
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .165 in, 4.2 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Package Quantity: 500
Cable Type: Discrete Wire
Number of Positions: 10
Housing Color: White
GPL: G31
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Connector Height: .378 in, 9.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: K924
Contact Layout: Matrix
Connector Length: 22.2 mm, .874 in
Connector System: Wire to Wire
CSA Agency Certification: 208567
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 23.9 mm, .94 in
Accepts Wire Insulation Diameter: .047 - .122 in, 1.2 - 3.1 mm
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Circuit Identification Feature: With
Connector and Housing Type: Plug
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-1586861-0
SKU: AMP1-1586861-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: