Enhance your power connections with this high-quality housing connector, perfect for heavy-duty applications. Crafted from durable polyamide in a sleek black body with white housing color, it offers reliable performance in a range of environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). Featuring a 2-row design with 10 positions, and a 4.2mm pitch, it ensures secure and efficient power transmission. The plug gender and pin contact type make it easy to connect to wire and cable, while its RoHS compliance underscores its environmental responsibility. Elevate your power connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1586862-0
Connector Type: Housing
Gender: Plug
Housing Material: Polyamide
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Number of Positions: 10
Housing Color: White
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Body Color: Black
Product: Rectangular Connector Housings
SKU: AMP1-1586862-0
Number of Signal Positions: 10
Insertion Force: 15 Newton
Contact Transmits (Typical): Signal (Data)
Contact Layout: Matrix
Accepts Wire Insulation Diameter Range: 1.2 - 3.1 mm / .047 - .122 in
Height: 9.6 mm / .378 in
Length: 22.2 mm / .874 in
Width: 23.8 mm / .94 in
Operating Voltage: 600 VAC
Circuit Identification Feature: With
CSA File Number: 208567
UL Flammability Rating: UL 94V-2
UL Rating: Recognized
VDE Tested: No
Connector Mounting Type: Cable Mount (Free-Hanging)
For Use With: Printed Circuit Board
Assembly Integration Feature: Without
Product Type: Connector
Wire/Cable Type: Discrete Wire
Glow Wire Rating: Glow Wire
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: