1-1614349-1
RN 0603 10R5 0.1% 10PPM CUT LENGTH
Enhance precision in your circuit with this RN 0603 thin film resistor, boasting a low 10.5 Ω resistance and a tight .1% tolerance for accurate performance. Operating at a power rating of .063 W and rated for up to 50 V, this Surface Mount resistor is ideal for compact electronic applications. Solder termination ensures secure installation, while its small 1.6 x .8 x .4 mm dimensions offer space-saving convenience. Trust in its quality as it is part of our Surface Mount Resistors line, compliant with RoHS regulations. Upgrade your design with this essential component for reliable and efficient operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614349-1 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 10.5 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614349-1 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614349-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |