1-1614349-5
RN 0603 105K 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with our RN 0603 105K 0.1% 10PPM CUT LENGTH resistor. This compact 0603 size chip resistor features a resistance of 105 KΩ, ensuring reliable performance in various applications. With a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality while its thin film element type guarantees accuracy. Solder termination and surface mount mounting style make installation a breeze, while its .1% tolerance ensures consistent results. Trust in its quality for your Surface Mount Resistors needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614349-5 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 105 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614349-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614349-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |