1-1614350-0
RN 0603 11K 0.1% 10PPM CUT LEN
Enhance your electronic projects with our precision RN 0603 11K 0.1% 10PPM CUT LEN resistor. Measuring 1.6 x .8 x .4 mm, this surface-mount component offers a power rating of .063 W and a high resistance of 11 KΩ, ensuring reliable performance in various applications. With a tolerance of .1% and thin film element type, it guarantees accurate and stable operation. Suitable for use in RoHS-compliant systems, it features solder termination and is rated for 50 V. Trust in the quality and efficiency of our Surface Mount Resistors for seamless integration in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614350-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 11 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614350-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614350-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |