1-1614350-1
RN 0603 11R3 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic applications with this Surface Mount Precision Resistor. With a resistance of 11.3 Ω and a tolerance of 0.1%, it ensures accurate performance. This thin film resistor has a power rating of .063 W and is rated for voltages up to 50 V, making it suitable for a variety of circuit designs. Measuring 1.6 x .8 x .4 mm, it's compact and easy to integrate into your PCB layout. Featuring solder termination and a surface mount design, installation is convenient. Trust in its reliability, as it meets RoHS compliance standards, guaranteeing environmentally friendly manufacturing. Upgrade your components with this essential for optimal electronic functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614350-1 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 11.3 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614350-1 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614350-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |